112951 | Amphenol RF
BNC plug 75 Ω, Belden 1426A, Belden 1505A, Belden 4505R, crimp connection, straight, 112951
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5811 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
5.1884 €
50 pcs.
4.7719 €
100 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 112951, Amphenol RF
RF Connector, BNC Straight Crimp Plug for 734A, B1505A, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | Belden 1426A, Belden 1505A, Belden 4505R | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |