112800 | Amphenol RF
BNC panel socket 75 Ω, solder connection, angled, 112800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9666 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.97 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9666 €
5 pcs.
22.2887 €
10 pcs.
20.5037 €
25 pcs.
18.6592 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 112800, Amphenol RF
RF Connector, BNC Right Angle PCB Jack, Surface Mount, 75 Ω, Bulkhead
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Design | angled | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |