112740-13 | Amphenol RF
BNC panel socket 75 Ω, solder connection, straight, 112740-13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8778 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
10 pcs.
7.3780 €
50 pcs.
6.9496 €
100 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 112740-13, Amphenol RF
RF Connector, BNC End Launch Jack for 0.062 inch PCB, 75 Ω, Bulkhead, Includes 14mm Hex Nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TH |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |