112616 | Amphenol RF
BNC flange socket 50 Ω, RG-405, Belden 1671A, solder connection, straight, 112616
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8782 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
10 pcs.
6.4498 €
50 pcs.
6.0690 €
100 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 112616, Amphenol RF
RF Connector, BNC Straight Solder Jack for .085 Semi-Rigid, 50 Ω, 4-Hole Flange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-405, Belden 1671A | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |