112604 | Amphenol RF

BNC panel socket 50 Ω, Belden 7810A, Belden 8214, Belden 9913, crimp connection, straight, 112604

Order No.: 81F3489
EAN: 4099889841329
MPN:
112604
Series: BNC
112604 Amphenol RF Coaxial Connectors Image 1
112604 Amphenol RF Coaxial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9734 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
697.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.9734 €

RF Connector, 112604, Amphenol RF

RF Connector, BNC Straight Crimp Jack for LMR-400, 50 Ω, Bulkhead

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector BNC
Cable Group Belden 7810A, Belden 8214, Belden 9913
Design straight
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes