112602 | Amphenol RF

BNC panel socket 50 Ω, RG-8X, LMR-240, Belden 9258, crimp connection, straight, 112602

Order No.: 81F3487
EAN: 4099889841305
MPN:
112602
Series: BNC
112602 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1880 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
618.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.1880 €

RF Connector, 112602, Amphenol RF

RF Connector, BNC Straight Crimp Jack for RG-8X, LMR-240, 50 Ω, Bulkhead

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector BNC
Cable Group RG-8X, LMR-240, Belden 9258
Design straight
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes