112600 | Amphenol RF
BNC panel socket 50 Ω, LMR-200, Belden 7807A, crimp connection, straight, 112600
Order No.: 81F3485
EAN: 4099889841282
MPN:
112600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5922 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 112600, Amphenol RF
RF Connector, BNC Straight Crimp Jack for LMR-200, 50 Ω, Bulkhead
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | LMR-200, Belden 7807A | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |