112599 | Amphenol RF

BNC plug 50 Ω, LMR-200, Belden 7807A, solder connection, angled, 112599

Order No.: 81F3484
EAN: 4099889841275
MPN:
112599
Series: BNC
112599 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9603 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
996.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.9603 €

RF Connector, 112599, Amphenol RF

RF Connector, BNC Right Angle Crimp Plug for LMR-200, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector BNC
Cable Group LMR-200, Belden 7807A
Design angled
Contact material phosphor bronze
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No