112587 | Amphenol RF

BNC panel socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 112587

Order No.: 81F3479
EAN: 4099889841237
MPN:
112587
Series: BNC
112587 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7116 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
671.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.7116 €

RF Connector, 112587, Amphenol RF

RF Connector, BNC Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ω, Bulkhead

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector BNC
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design straight
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes