112565 | Amphenol RF
BNC plug 75 Ω, Belden 1694A, Belden 4694R, Belden 9248, crimp connection, straight, 112565
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3423 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
10 pcs.
6.8306 €
50 pcs.
6.2832 €
100 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 112565, Amphenol RF
RF Connector, BNC Straight Crimp Plug for B1694A, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | Belden 1694A, Belden 4694R, Belden 9248 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |