112536 | Amphenol RF
BNC flange socket 50 Ω, solder connection, straight, 112536
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1162 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
10 pcs.
6.6164 €
50 pcs.
6.0928 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 112536, Amphenol RF
RF Connector, BNC Straight PCB Jack, Through Hole, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |