112515 | Amphenol RF
BNC panel socket 50 Ω, solder connection, straight, 112515
Order No.: 81F1096
EAN: 4099889833126
MPN:
112515
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7239 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.3312 €
50 pcs.
4.9028 €
100 pcs.
4.4625 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 112515, Amphenol RF
RF Connector, BNC Straight PCB Jack, Through Hole, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |