112514RP | Amphenol RF
BNC plug 50 Ω, RG-55, RG-142, RG-223, RG-400, Belden 83242, crimp connection, straight, 112514RP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0452 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.6763 €
50 pcs.
5.3431 €
100 pcs.
5.1170 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 112514RP, Amphenol RF
RF Connector, BNC Straight Crimp Plug for RG-55, RG-142, RG-223, 50 Ω, Reverse Polarized
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-55, RG-142, RG-223, RG-400, Belden 83242 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |