112513 | Amphenol RF

BNC jack 50 Ω, RG-55, RG-142, RG-223, RG-400, Belden 83242, crimp connection, straight, 112513

Order No.: 81F1062
EAN: 4099889832891
MPN:
112513
Series: BNC
112513 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0575 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.7005 €
50 pcs.
4.3316 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 112513, Amphenol RF

RF Connector, BNC Straight Crimp Jack for RG-55, RG-142, RG-223, 50 Ω

Technical specifications
Filter Property Value
Product type jack
Impedance 50 Ω
Connector BNC
Cable Group RG-55, RG-142, RG-223, RG-400, Belden 83242
Design straight
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No