112405 | Amphenol RF
BNC jack 75 Ω, solder connection, straight, 112405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3312 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.9623 €
50 pcs.
4.5577 €
100 pcs.
4.1531 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 112405, Amphenol RF
RF Connector, BNC Straight PCB Jack, Through Hole, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |