112372 | Amphenol RF

BNC panel socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 112372

Order No.: 81F3428
EAN: 4099889840827
MPN:
112372
112372 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6374 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.64 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6374 €
10 pcs.
12.5426 €
50 pcs.
11.4121 €
100 pcs.
10.3411 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 112372, Amphenol RF

RF Connector, BNC Straight Clamp Jack for RG-58, LMR-195, RG-55, RG-142, RG-223, 50 Ω

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector BNC
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes