112288-11 | Amphenol RF
BNC flange socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 112288-11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.355 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 112288-11, Amphenol RF
RF Connector, BNC Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ω, 4-Hole Flange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |