102-909-04 | Amphenol RF

1.0/2.3 panel socket 50 Ω, solder connection, angled, 102-909-04

Order No.: 81F3398
EAN: 4099889840544
MPN:
102-909-04
Series: 1.0/2.3
102-909-04 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4379 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
643.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.4379 €

RF Connector, 102-909-04, Amphenol RF

RF Connector, 1.0/2.3 Right Angle PCB Jack, Through Hole, Bulkhead, 50 Ω

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector 1.0/2.3
Design angled
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes