102-799-7579DB | Amphenol RF
1.0/2.3 plug 75 Ω, RG-179, crimp connection, straight, 102-799-7579DB
RF Connector, 102-799-7579DB, Amphenol RF
RF Connector, 1.0/2.3 Straight Crimp Plug for RG-179 Double Braided, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | 1.0/2.3 | |
| Cable Group | RG-179 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |