083-878 | Amphenol RF

UHF panel socket, solder connection, straight, 083-878

Order No.: 81F3271
EAN: 4099889840445
MPN:
083-878
Series: UHF
083-878 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3419 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
834.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
8.3419 €

RF Connector, 083-878, Amphenol RF

RF Connector, UHF Straight Jack, Solder Cup, Bulkhead

Technical specifications
Filter Property Value
Product type panel socket
Connector UHF
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin MX
Original Packaging Bag with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No