083-58SP | Amphenol RF
UHF plug, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 083-58SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2411 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 083-58SP, Amphenol RF
RF Connector, UHF Straight Crimp Plug for RG-58
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Connector | UHF | |
| Cable Group | RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |