083-58FCP-RFX | Amphenol RF

UHF plug, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 083-58FCP-RFX

Order No.: 81F1125
EAN: 4099889833324
MPN:
083-58FCP-RFX
Series: UHF
083-58FCP-RFX Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0690 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
10 pcs.
5.6882 €
50 pcs.
5.3550 €
100 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 083-58FCP-RFX, Amphenol RF

RF Connector, UHF Straight Crimp Plug for RG-58

Technical specifications
Filter Property Value
Product type plug
Connector UHF
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No