082-97 | Amphenol RF

N flange socket 50 Ω, solder connection, straight, 082-97

Order No.: 81F1983
EAN: 4099889836516
MPN:
082-97
UG-58A/U
Series: N
082-97 Amphenol RF Coaxial Connectors Image 1
082-97 Amphenol RF Coaxial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.5251 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.53 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5251 €
10 pcs.
25.3113 €
25 pcs.
24.2165 €
50 pcs.
22.8837 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 082-97, Amphenol RF

RF Connector, UG-58A/U, N-Type Straight Solder Jack, Solder Cup, Panel Mount, 50 Ω

Technical specifications
Filter Property Value
Product type flange socket
Impedance 50 Ω
Connector N
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No