082-97-RFX | Amphenol RF
N flange socket 50 Ω, solder connection, straight, 082-97-RFX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9734 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
697.34 € *
Price list
Quantity
Price per unit*
100 pcs.
6.9734 €
250 pcs.
6.4617 €
500 pcs.
6.0333 €
1000 pcs.
5.6763 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 082-97-RFX, Amphenol RF
RF Connector, N-Type Straight Solder Jack, Solder Cup, Panel Mount, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | N | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |