082-856-2050 | Amphenol RF

HN plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, solder connection, angled, 082-856-2050

Order No.: 81F3244
EAN: 4099889840360
MPN:
082-856-2050
Series: HN
082-856-2050 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
209.7970 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20,979.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
209.7970 €

RF Connector, 082-856-2050, Amphenol RF

RF Connector, HN-Type Right Angle Clamp Plug for RG-8, RG-9, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector HN
Cable Group RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Design angled
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin MX
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes