082-835 | Amphenol RF

N plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, solder connection, angled, 082-835

Order No.: 81F3242
EAN: 4099889840346
MPN:
082-835
Series: N
082-835 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
277.8531 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27,785.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
277.8531 €

RF Connector, 082-835, Amphenol RF

RF Connector, N-Type Right Angle Clamp Plug for RG-8, RG-213, RG-225, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector N
Cable Group RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Design angled
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Original Packaging Bag with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No