082-6512 | Amphenol RF
N panel socket 50 Ω, LMR-400, Belden 8214, Belden 9913, solder connection, straight, 082-6512
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7504 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 082-6512, Amphenol RF
RF Connector, N-Type Straight Crimp Jack for LMR-400, IP-67, Bulkhead, ARC, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | LMR-400, Belden 8214, Belden 9913 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |