082-6099-RFX | Amphenol RF

N flange socket 50 Ω, 0.141 semi-rigid, RG-402, Belden 1673A, solder connection, straight, 082-6099-RFX

Order No.: 81F3213
EAN: 4099889840148
MPN:
082-6099-RFX
Series: N
082-6099-RFX Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2574 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,125.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
11.2574 €

RF Connector, 082-6099-RFX, Amphenol RF

RF Connector, N-Type Straight Clamp Jack for .141 Semi-Rigid, Panel Mount, 50 Ω

Technical specifications
Filter Property Value
Product type flange socket
Impedance 50 Ω
Connector N
Cable Group 0.141 semi-rigid, RG-402, Belden 1673A
Design straight
Contact material phosphor bronze
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes