082-6093-RFX | Amphenol RF

N panel socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 082-6093-RFX

Order No.: 81F3210
EAN: 4099889840117
MPN:
082-6093-RFX
Series: N
082-6093-RFX Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9841 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
998.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.9841 €

RF Connector, 082-6093-RFX, Amphenol RF

RF Connector, N-Type Straight Crimp Jack for RG-174, RG-188A, RG-316, Bulkhead, 50 Ω

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector N
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes