082-6034 | Amphenol RF

N plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 082-6034

Order No.: 81F3208
EAN: 4099889840094
MPN:
082-6034
Series: N
082-6034 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1511 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
915.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.1511 €

RF Connector, 082-6034, Amphenol RF

RF Connector, N-Type Straight Crimp Plug for RG-174, RG-188A, RG-316, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector N
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes