082-5590-RFX | Amphenol RF
Twinax panel socket 50 Ω, solder connection, straight, 082-5590-RFX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1328 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.13 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1328 €
5 pcs.
23.3716 €
10 pcs.
21.5033 €
25 pcs.
19.5636 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 082-5590-RFX, Amphenol RF
RF Connector, Twinax Straight Jack, Solder Cup, Bulkhead, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | Twinax | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |