082-5378-RFX | Amphenol RF

N panel socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 082-5378-RFX

Order No.: 81F1438
EAN: 4099889834772
MPN:
082-5378-RFX
Series: N
082-5378-RFX Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9492 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
794.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.9492 €

RF Connector, 082-5378-RFX, Amphenol RF

RF Connector, N-Type Straight Crimp Jack for RG-58, RG-141, RG-142, Bulkhead, 50 Ω

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector N
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design straight
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes