082-5376-RFX | Amphenol RF

N jack 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 082-5376-RFX

Order No.: 81F3190
EAN: 4099889840025
MPN:
082-5376-RFX
Series: N
082-5376-RFX Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2352 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
723.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.2352 €

RF Connector, 082-5376-RFX, Amphenol RF

RF Connector, N-Type Straight Crimp Jack for RG-58, RG-141, RG-142, 50 Ω

Technical specifications
Filter Property Value
Product type jack
Impedance 50 Ω
Connector N
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design straight
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes