082-5373 | Amphenol RF
N panel socket 50 Ω, RG-142, RG-223, RG-400, RG-55, crimp connection, straight, 082-5373
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1451 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.15 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1451 €
10 pcs.
23.0384 €
25 pcs.
22.0388 €
50 pcs.
20.8369 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 082-5373, Amphenol RF
RF Connector, N-Type Straight Crimp Jack for RG-55, RG-55A, RG-55B, RG-142, RG-142B, RG-223, Bulkhead, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | RG-142, RG-223, RG-400, RG-55 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |