082-5370 | Amphenol RF
N plug 50 Ω, RG-142, RG-223, RG-400, RG-55, crimp connection, straight, 082-5370
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2082 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 082-5370, Amphenol RF
RF Connector, N-Type Straight Crimp Plug for RG-55, RG-55A, RG-55B, RG-142, RG-142B, RG-223, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | RG-142, RG-223, RG-400, RG-55 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |