082-4336 | Amphenol RF

N plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, solder connection, angled, 082-4336

Order No.: 81F3170
EAN: 4099889839937
MPN:
082-4336
M39012/05-0005
Series: N
082-4336 Amphenol RF Coaxial Connectors
Image may differ

RF Connector, 082-4336, Amphenol RF

RF Connector, M39012-05-0005, N-Type Right Angle Crimp Plug for RG-214, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector N
Cable Group RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Design angled
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin MX
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes