082-332 | Amphenol RF

N plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, crimp connection, straight, 082-332

Order No.: 81F3162
EAN: 4099889839876
MPN:
082-332
M39012/01B0008
Series: N
082-332 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4454 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,744.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
17.4454 €

RF Connector, 082-332, Amphenol RF

RF Connector, M39012/01B0008, N-Type Straight Crimp Plug for RG-9, RG-213, RG-214, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector N
Cable Group RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin MX
Original Packaging Bag with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No