082-312 | Amphenol RF

N plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, solder connection, straight, 082-312

Order No.: 81F3158
EAN: 4099889839845
MPN:
082-312
UG-1185/U
Series: N
082-312 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.9182 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.92 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9182 €
10 pcs.
24.7401 €
25 pcs.
23.6572 €
50 pcs.
22.3601 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 082-312, Amphenol RF

RF Connector, UG-1185/U, N-Type Straight Clamp Plug for RG-8, RG-9, RG-144, RG-165, RG-213, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector N
Cable Group RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No