082-24 | Amphenol RF

N flange socket 50 Ω, solder connection, straight, 082-24

Order No.: 81F3156
EAN: 4099889839838
MPN:
082-24
UG-58/U
Series: N
082-24 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.9904 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.99 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9904 €
10 pcs.
22.8956 €
25 pcs.
21.9079 €
50 pcs.
20.7060 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 082-24, Amphenol RF

RF Connector, UG-58/U, N-Type Straight Jack, Solder Cup, Panel Mount, 50 Ω

Technical specifications
Filter Property Value
Product type flange socket
Impedance 50 Ω
Connector N
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No