081-114-RFX | Amphenol RF
Mini UHF plug 50 Ω, RG-8X, LMR-240, Belden 9258, solder connection, straight, 081-114-RFX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
7.3661 €
50 pcs.
6.9258 €
100 pcs.
6.6402 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 081-114-RFX, Amphenol RF
RF Connector, Mini-UHF Straight Crimp Plug for Belden 9258, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | mini UHF | |
| Cable Group | RG-8X, LMR-240, Belden 9258 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |