034-5022 | Amphenol RF

HD BNC panel socket 50 Ω, solder connection, straight, 034-5022

Order No.: 81F3136
EAN: 4099889839692
MPN:
034-5022
Series: HD-BNC
034-5022 Amphenol RF Coaxial Connectors Image 1
034-5022 Amphenol RF Coaxial Connectors Image 2
034-5022 Amphenol RF Coaxial Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0210 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.5212 €
50 pcs.
5.9976 €
100 pcs.
5.4621 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 034-5022, Amphenol RF

RF Connector, HD-BNC Straight PCB Jack, 50 Ω

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector HD BNC
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes