034-1055 | Amphenol RF

HD BNC plug 75 Ω, AT&T 735, AT&T 735A, Belden 735A1, crimp connection, straight, 034-1055

Order No.: 81F3126
EAN: 4099889839623
MPN:
034-1055
Series: HD-BNC
034-1055 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3772 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
937.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.3772 €

RF Connector, 034-1055, Amphenol RF

RF Connector, HD-BNC Straight Crimp Plug for 735A Cable, 75 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector HD BNC
Cable Group AT&T 735, AT&T 735A, Belden 735A1
Design straight
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No