034-1042 | Amphenol RF
HD BNC plug 75 Ω, RG-161, RG-179, RG-187, Belden 9221, solder connection, straight, 034-1042
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2078 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.21 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2078 €
10 pcs.
15.0773 €
25 pcs.
13.8635 €
50 pcs.
12.6140 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 034-1042, Amphenol RF
RF Connector, HD-BNC Straight Crimp Plug for Belden 179DT, RG-179 Cable, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | HD BNC | |
| Cable Group | RG-161, RG-179, RG-187, Belden 9221 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |