034-1037 | Amphenol RF

HD BNC plug 75 Ω, Belden 1855A, Belden 4855R, Belden 4855P, crimp connection, straight, 034-1037

Order No.: 81F3121
EAN: 4099889839579
MPN:
034-1037
Series: HD-BNC
034-1037 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2098 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,120.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
11.2098 €

RF Connector, 034-1037, Amphenol RF

RF Connector, HD-BNC Straight Crimp Plug for Belden 1855A Cable, 75 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector HD BNC
Cable Group Belden 1855A, Belden 4855R, Belden 4855P
Design straight
Contact material beryllium copper
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No