034-1030-12G | Amphenol RF
HD BNC panel socket 75 Ω, solder connection, angled, 034-1030-12G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1372 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
10 pcs.
13.1495 €
50 pcs.
12.0904 €
100 pcs.
11.0075 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 034-1030-12G, Amphenol RF
RF Connector, HD-BNC Right Angle PCB Jack, 12G Optimized, Bulkhead, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | HD BNC | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |