034-1025 | Amphenol RF
HD BNC plug 75 Ω, AT&T 734, AT&T 734A, Belden 1505A, crimp connection, straight, 034-1025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9246 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 034-1025, Amphenol RF
RF Connector, HD-BNC Straight Crimp Plug for Belden 1505A Cable, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | HD BNC | |
| Cable Group | AT&T 734, AT&T 734A, Belden 1505A | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |