034-1017-300 | Amphenol RF

HD BNC plug 75 Ω, Belden 1694A, Belden 4694R, Belden 9248, crimp connection, straight, 034-1017-300

Order No.: 81F1644
EAN: 4099889836004
MPN:
034-1017-300
Series: HD-BNC
034-1017-300 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9246 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
992.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.9246 €

RF Connector, 034-1017-300, Amphenol RF

RF Connector, HD-BNC Straight Crimp Plug for Belden 1694A Cable, 75 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector HD BNC
Cable Group Belden 1694A, Belden 4694R, Belden 9248
Design straight
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No