031-80106 | Amphenol RF

BNC plug 75 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 031-80106

Order No.: 81F3094
EAN: 4099889839395
MPN:
031-80106
Series: BNC
031-80106 Amphenol RF Coaxial Connectors Image 1
031-80106 Amphenol RF Coaxial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.831 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
583.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
5.831 €

RF Connector, 031-80106, Amphenol RF

RF Connector, BNC Straight Crimp Plug for RG-174, 75 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector BNC
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes