031-71052 | Amphenol RF
BNC panel socket 75 Ω, solder connection, angled, 031-71052
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5577 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.2483 €
50 pcs.
3.9032 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 031-71052, Amphenol RF
RF Connector, BNC Right Angle PCB Jack, Isolated, Bulkhead, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Design | angled | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | TH |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |