031-71042 | Amphenol RF
BNC panel socket 75 Ω, solder connection, angled, 031-71042
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.831 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 031-71042, Amphenol RF
RF Connector, BNC Right Angle PCB Jack, Through Hole, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Design | angled | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | TH |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |